+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

174047-2

Connector: wire-board; plug; female; .040 MULTILOCK; PIN: 20; black

Manufacturer: TE Connectivity

Manufacturer part number:
174047-2
TME Symbol:
174047-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
.040 MULTILOCK
Number of pins
20
Mechanical mounting
for cable
Colour
black
Contacts pitch
2.5mm
Connector variant
w/o contacts
Gross weight4.1 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
174047-2
399 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.