+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1748820000

Marker: cable; 10÷317mm; polyamide; transparent; TM; UL94HB; H: 18mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1748820000
TME Symbol:
1748820000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Cable external diameter
10...317mm
Material
polyamide
Colour
transparent
Manufacturer series
TM
Flammability rating
UL94HB
Height
18mm
Operating temperature
-40...80°C
Gross weight1.4 g
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1748820000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.61 USD
Net price for quantities from 5000 pcs - 0.54 USDGross price for quantities from 5000 pcs - 0.54 USD