+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

174922-1

Connector: wire-board; socket,plug; male,female; PIN: 4; 3.5mm


Manufacturer: TE Connectivity

Manufacturer part number:
174922-1
TME Symbol:
174922-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug, socket
Number of pins
4
Contacts pitch
3.5mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-30...105°C
Current rating
14A
Rated voltage
12V/12V DC
Kind of connector
  • female
  • male
Gross weight1.95 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
174922-1
124 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 200 pcs - 0.66 USDGross price for quantities from 200 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.