+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Colour | natural | |
Connector | plug | |
Number of pins | 6 | |
Contacts pitch | 3.5mm | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -30...105°C | |
Current rating | 14A | |
Manufacturer series | MULTILOCK | |
Flammability rating | UL94HB | |
Locking system | latch | |
Contact size | 1.8mm |