+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

174971-2

Connector: wire-board; socket; male; .040 MULTILOCK; PIN: 8; THT

Manufacturer: TE Connectivity

Manufacturer part number:
174971-2
TME Symbol:
174971-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Manufacturer series
.040 MULTILOCK
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
black
Contacts pitch
2.5mm
Gross weight3.515 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
174971-2
100 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.10 USDGross price for quantities from 5 pcs - 3.10 USD
Net price for quantities from 20 pcs - 2.75 USDGross price for quantities from 20 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs