+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

174977-2

Connector: wire-board; socket; male; .040 MULTILOCK; PIN: 20; THT

Manufacturer: TE Connectivity

Manufacturer part number:
174977-2
TME Symbol:
174977-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Manufacturer series
.040 MULTILOCK
Number of pins
20
Spatial orientation
straight
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Contact plating
tinned
Colour
black
Contacts pitch
2.5mm
Gross weight5.83 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
174977-2
0 in TME stock
Net price for quantities from 65 pcs - 3.29 USDGross price for quantities from 65 pcs - 3.29 USD
Net price for quantities from 130 pcs - 3.17 USDGross price for quantities from 130 pcs - 3.17 USD
No. of pieces (Multiplicity: 13)
Packaging method by the manufacturerTube = 13 pcs