+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

175652-2

Connector: wire-wire; plug; male; .040 MULTILOCK; PIN: 20; black


Manufacturer: TE Connectivity

Manufacturer part number:
175652-2
TME Symbol:
175652-2

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
.040 MULTILOCK
Number of pins
20
Mechanical mounting
for cable
Colour
black
Connector variant
w/o contacts
Gross weight8.2 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
175652-2
33 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 5 pcs - 4.99 USDGross price for quantities from 5 pcs - 4.99 USD
Net price for quantities from 20 pcs - 4.44 USDGross price for quantities from 20 pcs - 4.44 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.