+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCD 201-045-T4-CV3

Automation module: softstart; Usup: 200÷440VAC; 45kW; 2÷20/2÷20s


Manufacturer: DANFOSS

Manufacturer part number:
MCD 201-045-T4-CV3
TME Symbol:
175G5171

Specification

Manufacturer
DANFOSS
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-10...60°C
Control voltage
110...240V AC
Max motor power
45kW
Starting/stopping time
2...20/2...20s
Rated continuous current
85A
Supply voltage
  • 200...440V AC
Gross weight4.4 kg
Certificates
See other products in this category: Soft Starters DANFOSS,
*
MCD 201-045-T4-CV3
0 in TME stock
Net price for quantities from 1 pcs - 1 249.51 USDGross price for quantities from 1 pcs - 1 249.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.