+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17610042102

Connector: DIN 41612; pin header; male; PIN: 4; angled; THT; 20A


Manufacturer: HARTING

Manufacturer part number:
17610042102
TME Symbol:
17610042102

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
pin header
Kind of connector
male
Number of pins
4
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
thermoplastic
Engineering PN
har-bus HM Power 4p male MMMM PL2
Maximum current
20A
Gross weight5.35 g
Certificates
EAN code5713140122260
See other products in this category: Other connectors Harting HARTING,
*
17610042102
0 in TME stock
Net price for quantities from 30 pcs - 6.67 USDGross price for quantities from 30 pcs - 6.67 USD
Net price for quantities from 60 pcs - 6.36 USDGross price for quantities from 60 pcs - 6.36 USD
Net price for quantities from 120 pcs - 6.05 USDGross price for quantities from 120 pcs - 6.05 USD
Net price for quantities from 270 pcs - 5.72 USDGross price for quantities from 270 pcs - 5.72 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.