+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17610042104

Contact; gold-plated; Press-Fit; 20A; angled


Manufacturer: HARTING

Manufacturer part number:
17610042104
TME Symbol:
17610042104

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
gold-plated
Electrical mounting
Press-Fit
Maximum current
20A
Spatial orientation
angled
Engineering PN
har-bus HM Power 4p male MMLM PL2
Gross weight5.37 g
Certificates
EAN code5713140198678
See other products in this category: Other connectors Harting HARTING,
*
17610042104
0 in TME stock
Net price for quantities from 30 pcs - 7.21 USDGross price for quantities from 30 pcs - 7.21 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.