+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17610042801

Connector: DIN 41612; plug; male; PIN: 4; angled; THT; gold-plated

Manufacturer: HARTING

Manufacturer part number:
17610042801
TME Symbol:
17610042801

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
har-bus HM Power 4p male MSML PL2 PIHR
Operating temperature
-55...125°C
Gross weight5.35 g
Certificates
EAN code5713140122284
See other products in this category: Other connectors Harting HARTING,
*
17610042801
0 in TME stock
Net price for quantities from 30 pcs - 8.86 USDGross price for quantities from 30 pcs - 8.86 USD
Net price for quantities from 60 pcs - 8.44 USDGross price for quantities from 60 pcs - 8.44 USD
Net price for quantities from 120 pcs - 8.02 USDGross price for quantities from 120 pcs - 8.02 USD
Net price for quantities from 270 pcs - 7.59 USDGross price for quantities from 270 pcs - 7.59 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.