+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17610042802

Connector: DIN 41612; plug; male; PIN: 4; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
17610042802
TME Symbol:
17610042802

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
har-bus HM Power 4p male MMMM PL2 PIHR
Maximum current
20A
Operating temperature
-55...125°C
Gross weight5.34 g
Certificates
EAN code5713140122291
See other products in this category: Other connectors Harting HARTING,
*
17610042802
0 in TME stock
Net price for quantities from 30 pcs - 8.25 USDGross price for quantities from 30 pcs - 8.25 USD
Net price for quantities from 60 pcs - 7.81 USDGross price for quantities from 60 pcs - 7.81 USD
Net price for quantities from 120 pcs - 7.46 USDGross price for quantities from 120 pcs - 7.46 USD
Net price for quantities from 510 pcs - 6.94 USDGross price for quantities from 510 pcs - 6.94 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.