+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1762625-1

Tool: for crimping; 22AWG÷18AWG; manual; D-1000

Manufacturer: TE Connectivity

Manufacturer part number:
1762625-1
TME Symbol:
1762625-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
22AWG...18AWG
Version
manual
Application - series/manufacturer
D-1000
Gross weight500 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1762625-1
0 in TME stock
Net price for quantities from 1 pcs - 3 105.00 USDGross price for quantities from 1 pcs - 3 105.00 USD
No. of pieces (Multiplicity: 1)