+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

176272-1

Connector: wire-board; socket,plug; female; PIN: 3; 3.96mm; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
176272-1
TME Symbol:
176272-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug, socket
Kind of connector
female
Number of pins
3
Contacts pitch
3.96mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable, for panel mounting
Operating temperature
-30...105°C
Rated voltage
0.3kV/300V AC
Gross weight0.63 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
176272-1
0 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs