+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17660042201

Connector: DIN 41612; socket; female; PIN: 4; straight; THT; PBT

Manufacturer: HARTING

Manufacturer part number:
17660042201
TME Symbol:
17660042201

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
4
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Enclosure material
PBT
Engineering PN
har-bus HM Power female 4p PL2
Maximum current
20A
Operating temperature
-55°C
Gross weight3.99 g
Certificates
EAN code5713140122307
See other products in this category: Other connectors Harting HARTING,
*
17660042201
0 in TME stock
Net price for quantities from 40 pcs - 7.39 USDGross price for quantities from 40 pcs - 7.39 USD
Net price for quantities from 120 pcs - 5.95 USDGross price for quantities from 120 pcs - 5.95 USD
Net price for quantities from 280 pcs - 5.66 USDGross price for quantities from 280 pcs - 5.66 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.