+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17700001001

Terminals cover; har-bus HM Shroud Type A PCB 1.6mm


Manufacturer: HARTING

Manufacturer part number:
17700001001
TME Symbol:
17700001001

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type A PCB 1.6mm
Gross weight5.87 g
Certificates
EAN code5713140122314
See other products in this category: Other connectors Harting HARTING,
*
17700001001
0 in TME stock
Net price for quantities from 20 pcs - 3.17 USDGross price for quantities from 20 pcs - 3.17 USD
Net price for quantities from 40 pcs - 3.05 USDGross price for quantities from 40 pcs - 3.05 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 260 pcs - 2.75 USDGross price for quantities from 260 pcs - 2.75 USD
Net price for quantities from 500 pcs - 2.65 USDGross price for quantities from 500 pcs - 2.65 USD
Net price for quantities from 1000 pcs - 2.53 USDGross price for quantities from 1000 pcs - 2.53 USD
Net price for quantities from 2500 pcs - 2.39 USDGross price for quantities from 2500 pcs - 2.39 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.