+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17700001002

Terminals cover; har-bus HM Shroud Type A PCB 2.4mm


Manufacturer: HARTING

Manufacturer part number:
17700001002
TME Symbol:
17700001002

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type A PCB 2.4mm
Gross weight5.65 g
Certificates
EAN code5713140122321
See other products in this category: Other connectors Harting HARTING,
*
17700001002
0 in TME stock
Net price for quantities from 20 pcs - 3.60 USDGross price for quantities from 20 pcs - 3.60 USD
Net price for quantities from 100 pcs - 3.21 USDGross price for quantities from 100 pcs - 3.21 USD
Net price for quantities from 500 pcs - 2.95 USDGross price for quantities from 500 pcs - 2.95 USD
Net price for quantities from 5000 pcs - 2.77 USDGross price for quantities from 5000 pcs - 2.77 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.