+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17700001003

Terminals cover; har-bus HM Shroud Type A PCB 3.2mm


Manufacturer: HARTING

Manufacturer part number:
17700001003
TME Symbol:
17700001003

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type A PCB 3.2mm
Gross weight5.63 g
Certificates
EAN code5713140122338
See other products in this category: Other connectors Harting HARTING,
*
17700001003
0 in TME stock
Net price for quantities from 20 pcs - 2.28 USDGross price for quantities from 20 pcs - 2.28 USD
Net price for quantities from 40 pcs - 2.20 USDGross price for quantities from 40 pcs - 2.20 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 260 pcs - 1.99 USDGross price for quantities from 260 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD
Net price for quantities from 1000 pcs - 1.86 USDGross price for quantities from 1000 pcs - 1.86 USD
Net price for quantities from 2500 pcs - 1.78 USDGross price for quantities from 2500 pcs - 1.78 USD
Net price for quantities from 5000 pcs - 1.72 USDGross price for quantities from 5000 pcs - 1.72 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.