+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17700002002

Terminals cover; har-bus HM Shroud Type B25 PCB 2.4mm

Manufacturer: HARTING

Manufacturer part number:
17700002002
TME Symbol:
17700002002

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type B25 PCB 2.4mm
Gross weight5.84 g
Certificates
EAN code5713140122369
See other products in this category: Other connectors Harting HARTING,
*
17700002002
0 in TME stock
Net price for quantities from 20 pcs - 2.31 USDGross price for quantities from 20 pcs - 2.31 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.