+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17700007002

Terminals cover; har-bus HM Shroud Type AB22 PCB 2.4mm


Manufacturer: HARTING

Manufacturer part number:
17700007002
TME Symbol:
17700007002

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type AB22 PCB 2.4mm
Gross weight6.55 g
Certificates
EAN code5713140122550
See other products in this category: Other connectors Harting HARTING,
*
17700007002
0 in TME stock
Net price for quantities from 850 pcs - 1.68 USDGross price for quantities from 850 pcs - 1.68 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.