+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17700007004

Terminals cover; har-bus HM Shroud Type AB22 PCB 4.0mm


Manufacturer: HARTING

Manufacturer part number:
17700007004
TME Symbol:
17700007004

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type AB22 PCB 4.0mm
Gross weight3.9 g
Certificates
EAN code5713140122574
See other products in this category: Other connectors Harting HARTING,
*
17700007004
0 in TME stock
Net price for quantities from 20 pcs - 3.20 USDGross price for quantities from 20 pcs - 3.20 USD
Net price for quantities from 40 pcs - 3.03 USDGross price for quantities from 40 pcs - 3.03 USD
Net price for quantities from 60 pcs - 2.94 USDGross price for quantities from 60 pcs - 2.94 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Net price for quantities from 260 pcs - 2.59 USDGross price for quantities from 260 pcs - 2.59 USD
Net price for quantities from 500 pcs - 2.43 USDGross price for quantities from 500 pcs - 2.43 USD
Net price for quantities from 1000 pcs - 2.27 USDGross price for quantities from 1000 pcs - 2.27 USD
Net price for quantities from 2000 pcs - 2.10 USDGross price for quantities from 2000 pcs - 2.10 USD
Net price for quantities from 4000 pcs - 1.95 USDGross price for quantities from 4000 pcs - 1.95 USD
Net price for quantities from 6000 pcs - 1.86 USDGross price for quantities from 6000 pcs - 1.86 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.