+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1775690-2

Connector: USB A; socket; Plating: gold-plated; PIN: 4; THT; UL94V-0


Manufacturer: TE Connectivity

Manufacturer part number:
1775690-2
TME Symbol:
1775690-2

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
socket
Contact plating
gold-plated
Number of pins
4
Electrical mounting
THT
Spatial orientation
straight
Connector variant
unshielded
Operating temperature
-20...85°C
Flammability rating
UL94V-0
Version
USB 2.0
Gross weight2.71 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
1775690-2
0 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 30 pcs - 5.15 USDGross price for quantities from 30 pcs - 5.15 USD
Net price for quantities from 50 pcs - 4.92 USDGross price for quantities from 50 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 200 pcs - 4.44 USDGross price for quantities from 200 pcs - 4.44 USD
Net price for quantities from 250 pcs - 4.38 USDGross price for quantities from 250 pcs - 4.38 USD
Net price for quantities from 500 pcs - 4.21 USDGross price for quantities from 500 pcs - 4.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.