+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1776920000

Stopper; M16; IP54; polyamide; grey; VP; 7mm; -40÷100°C; M16

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1776920000
TME Symbol:
1776920000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M16
IP rating
IP54
Body material
polyamide
Body colour
grey
Manufacturer series
VP
Thread length
7mm
Operating temperature
-40...100°C
Thread
M16
Gross weight3.2 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1776920000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 300 pcs - 0.27 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD