+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1777750000

Cable gland; M25; IP68; brass; metallic; Rockstar; plug-in,closed

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1777750000
TME Symbol:
1777750000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M25
IP rating
IP68
Body material
brass
Body colour
metallic
Manufacturer series
Rockstar
Version
closed, plug-in
Operating temperature
-40...100°C
Gross weight8.5 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1777750000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 5.06 USDGross price for quantities from 100 pcs - 5.06 USD
Net price for quantities from 300 pcs - 4.50 USDGross price for quantities from 300 pcs - 4.50 USD
Net price for quantities from 500 pcs - 3.93 USDGross price for quantities from 500 pcs - 3.93 USD