+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1777760000

M32; IP68; metallic; Rockstar; plug-in,closed; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1777760000
TME Symbol:
1777760000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M32
IP rating
IP68
Body colour
metallic
Manufacturer series
Rockstar
Version
closed, plug-in
Operating temperature
-40...100°C
Gross weight8.4 g
See other products in this category: Stoppers WEIDMÜLLER
See other products from this series.:
*
1777760000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 9.00 USDGross price for quantities from 50 pcs - 9.00 USD
Net price for quantities from 150 pcs - 8.00 USDGross price for quantities from 150 pcs - 8.00 USD
Net price for quantities from 250 pcs - 7.00 USDGross price for quantities from 250 pcs - 7.00 USD