+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1777770000

M40; IP68; brass; silver; plug-in,closed; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1777770000
TME Symbol:
1777770000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M40
IP rating
IP68
Body material
brass
Body colour
silver
Version
closed, plug-in
Operating temperature
-40...100°C
Gross weight20 g
See other products in this category: Stoppers WEIDMÜLLER
*
1777770000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 12.10 USDGross price for quantities from 50 pcs - 12.10 USD
Net price for quantities from 150 pcs - 10.76 USDGross price for quantities from 150 pcs - 10.76 USD
Net price for quantities from 250 pcs - 9.41 USDGross price for quantities from 250 pcs - 9.41 USD