+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1777790000

M63; IP68; Rockstar; plug-in,closed; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1777790000
TME Symbol:
1777790000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M63
IP rating
IP68
Manufacturer series
Rockstar
Version
closed, plug-in
Operating temperature
-40...100°C
Gross weight35 g
See other products in this category: Stoppers WEIDMÜLLER
See other products from this series.:
*
1777790000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 42.81 USDGross price for quantities from 10 pcs - 42.81 USD
Net price for quantities from 30 pcs - 38.05 USDGross price for quantities from 30 pcs - 38.05 USD
Net price for quantities from 50 pcs - 33.30 USDGross price for quantities from 50 pcs - 33.30 USD