+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1777930000

M16; -30÷90°C; ring,flat

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1777930000
TME Symbol:
1777930000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M16
Operating temperature
-30...90°C
Version
flat, ring
Gross weight2.5 g
See other products in this category: Seals WEIDMÜLLER
*
1777930000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 150 pcs - 0.18 USDGross price for quantities from 150 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD