+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178.6105.1002

Fuse holder; 19mm; UL94V-0; 80V


Manufacturer: LITTELFUSE

Manufacturer part number:
178.6105.1002
TME Symbol:
178.6105.1002

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Flammability rating
UL94V-0
Rated voltage
80V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
178.6105.1002
0 in TME stock
Net price for quantities from 100 pcs - 8.77 USDGross price for quantities from 100 pcs - 8.77 USD
Net price for quantities from 300 pcs - 8.36 USDGross price for quantities from 300 pcs - 8.36 USD
Net price for quantities from 1000 pcs - 7.95 USDGross price for quantities from 1000 pcs - 7.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.