+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178.6115.0002

Case; 30A; UL94V-0; 42VDC


Manufacturer: LITTELFUSE

Manufacturer part number:
178.6115.0002
TME Symbol:
178.6115.0002

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
case
Maximum current
30A
Flammability rating
UL94V-0
Max. voltage
42V DC
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
178.6115.0002
0 in TME stock
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.