+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178.6152.0001

Fuse holder; 19mm; on cable; UL94V-0; 80V; max.130°C


Manufacturer: LITTELFUSE

Manufacturer part number:
178.6152.0001
TME Symbol:
178.6152.0001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Mounting
on cable
Flammability rating
UL94V-0
Rated voltage
80V
Fuse accessories application
automotive fuses
Operating temperature
max. 130°C
Gross weight2.457 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
178.6152.0001
1812 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 30 pcs - 2.38 USDGross price for quantities from 30 pcs - 2.38 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Net price for quantities from 250 pcs - 2.03 USDGross price for quantities from 250 pcs - 2.03 USD
Net price for quantities from 500 pcs - 1.96 USDGross price for quantities from 500 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs