+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178.6164.0002

Fuse holder; 19mm; soldered,spring terminals; UL94V-0; 80V


Manufacturer: LITTELFUSE

Manufacturer part number:
178.6164.0002
TME Symbol:
178.6164.0002

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Mounting
soldered, spring terminals
Leads
for soldering
Flammability rating
UL94V-0
Rated voltage
80V
Fuse accessories application
automotive fuses
Operating temperature
max. 130°C
Gross weight20 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
178.6164.0002
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.