+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178.6192.0001

Adapter; 19mm; 58V


Manufacturer: LITTELFUSE

Manufacturer part number:
178.6192.0001
TME Symbol:
178.6192.0001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
adapter
Fuse size
19mm
Rated voltage
58V
Fuse accessories application
automotive fuses
Gross weight2.36 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
178.6192.0001
0 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.19 USDGross price for quantities from 5 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 30 pcs - 2.27 USDGross price for quantities from 30 pcs - 2.27 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs