+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18-931.5L

Actuator lens; 18; green; plastic; Ø7.5mm

Manufacturer: EAO

Manufacturer part number:
18-931.5L
TME Symbol:
18-931.5L

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
18
Colour
green
Material
plastic
Face dimensions
Ø7.5mm
Gross weight0.312 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
18-931.5L
3 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts