+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18.21.0.024.0300

Sensor: movement; 24VAC; 24VDC; IP40; -10÷50°C; Range: 10s÷12min


Manufacturer: FINDER

Manufacturer part number:
18.21.0.024.0300
TME Symbol:
18.21.0.024.0300

Specification

Manufacturer
FINDER
Type of sensor
movement
IP rating
IP40
Operating temperature
-10...50°C
Counting range
10s...12min
Kind of sensor
infrared
Switching capacity
2.5kVA
Output configuration
SPST-NO
Switched current, max.
10A
Sensors features
sensitivity adjustable
Switched voltage
max. 230V AC
Supply voltage
  • 24V AC
  • 24V DC
Gross weight100 g
Certificates
EAN code8012823348315
See other products in this category: Building Automation FINDER,
*
18.21.0.024.0300
0 in TME stock
Net price for quantities from 1 pcs - 113.38 USDGross price for quantities from 1 pcs - 113.38 USD
Net price for quantities from 5 pcs - 106.95 USDGross price for quantities from 5 pcs - 106.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.