+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18.432M-HC49

Crystal; 18.432MHz; THT; ±30ppm; ±5ppm/year; 1mW; 4.88mm; HC49/U


Manufacturer: YIC

Manufacturer part number:
18.432M-HC49
TME Symbol:
18.432M-HC49

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
18.432MHz
Mounting
THT
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Terminal pitch
4.88mm
Case
HC49/U
Capacity range
16pF...30pF
Dimensions
Gross weight0.982 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
18.432M-HC49
1711 in TME stock
Net price for quantities from 2 pcs - 0.79 USDGross price for quantities from 2 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts