+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1801.1908

ROCKER; SPST; Pos: 2; ON-OFF; 12A/250VAC; black; IP40; 1801; 100mΩ


Manufacturer: Marquardt

Manufacturer part number:
1801.1908
TME Symbol:
1801.1908

Specification

Manufacturer
Marquardt
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
12A / 250V AC
Key button colour
black
IP rating
IP40
Illumination
none
Manufacturer series
1801
Max. contact resistance:
100mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.8x0.8mm
Panel thickness
max. 3mm
Mounting hole dimensions
19.8x12.9mm
Button marking
O-I
Shape
rectangular
Button shape
rectangular
Dimensions
21x15x11.7mm
Contact material
silver
Operating temperature
20...100°C
Related items
203.089.011, 203.007.013
Gross weight3.345 g
Certificates

WATCH VIDEO

See other products in this category: Rocker Switches Marquardt,
See other products from this series.:
*
1801.1908
675 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcsCardboard = 500 pcs