+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

180422-2

Terminal: flat; Plating: tinned; crimped; angled 90°; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
180422-2
TME Symbol:
180422-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Contact plating
tinned
Electrical mounting
crimped
Spatial orientation
angled 90°
Mechanical mounting
for cable
Manufacturer series
FASTIN-FASTON
Contact material
brass
Wire size
17AWG...13AWG
Wire cross-section
2.5mm2
Ferrule variant
non-insulated
Overall length
17.6mm
Kind of terminal
female
Width
7.92mm
Thickness
0.81mm
Gross weight0.921 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
180422-2
251 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs