+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1806PSMD-5K

Potentiometer: mounting; 5kΩ; multiturn; horizontal; 250mW; SMD


Manufacturer: SR PASSIVES

Manufacturer part number:
1806PSMD-5K
TME Symbol:
1806PSMD-5K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
mounting
Resistance
5kΩ
Kind of potentiometer
multiturn
Spatial orientation
horizontal
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
12
Body dimensions
6.8x6.8x4.6mm
Mechanical durability
200 cycles
Operating temperature
-55...125°C
Dimensions
Gross weight0.37 g
Certificates
See other products in this category: Multiturn SMD trimmers SR PASSIVES,
*
1806PSMD-5K
1675 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts