+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

180941

Terminals cover; female; ways: 3; natural; FASTIN-FASTON

Manufacturer: TE Connectivity

Manufacturer part number:
180941
TME Symbol:
180941

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
female
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
3
Colour
natural
Application - series/manufacturer
FASTIN-FASTON
Gross weight2.377 g
See other products in this category: Non-insulated terminals TE Connectivity,
*
180941
2886 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 4 000 pcs