+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1812L010DR

Fuse: PTC polymer; SMD; 0.1A; 30V; 30VDC; quick blow; 1812L


Manufacturer: LITTELFUSE

Manufacturer part number:
1812L010DR
TME Symbol:
1812L010DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Switched current
0.3A
Rated voltage
30V/30V DC
Max. voltage
30V DC
Fuse characteristics
quick blow
Manufacturer series
1812L
Breaking capacity
100A
Contact plating
copper plated
Operating temperature
-40...85°C
Gross weight0.06 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L010DR
133 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs