+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1812L014DR

Fuse: PTC polymer; SMD; 140mA; 1812L; 1812


Manufacturer: LITTELFUSE

Manufacturer part number:
1812L014DR
TME Symbol:
1812L014DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.14A
Max surge current
10A
Switched current
340mA
Max. voltage
60V DC
Manufacturer series
1812L
Power
0.8W
Min. resistance
1.5Ω
Max resistance
Case - inch
1812
A dimension
4.73mm
B dimension
3.41mm
C dimension
1.95mm
D dimension
1.2mm
E dimension
0.65mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.048 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L014DR
959 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs