+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1812L075PR

Fuse: PTC polymer; SMD; 0.75A; 13.2V; 13.2VDC; quick blow; 1812L


Manufacturer: LITTELFUSE

Manufacturer part number:
1812L075PR
TME Symbol:
1812L075PR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Switched current
1.5A
Rated voltage
13.2V/13.2V DC
Max. voltage
13.2V DC
Fuse characteristics
quick blow
Manufacturer series
1812L
Breaking capacity
100A
Case - inch
1812
Case - mm
4532
Contact plating
copper plated
Operating temperature
-40...85°C
Gross weight0.05 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L075PR
773 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs