+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1818.1102

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 6A/250VAC; 1818; -20÷100°C

Manufacturer: Marquardt

Manufacturer part number:
1818.1102
TME Symbol:
1818.1102

Specification

Manufacturer
Marquardt
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 250V AC
Leads
connectors
Manufacturer series
1818
Operating temperature
-20...100°C
Kind of toggle
flat
Mounting hole dimensions
19.8x12.9mm
Knob height
14mm
Max. contact resistance:
100mΩ
Body dimensions
21x15x13.2mm
Actuator material
polyamide
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Panel thickness
max. 3mm
Mounting
on panel
Body colour
black
Leads dimensions
4.8x0.8mm
Gross weight4.26 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches Marquardt,
See other products from this series.:
*
1818.1102
0 in TME stock
Net price for quantities from 800 pcs - 2.98 USDGross price for quantities from 800 pcs - 2.98 USD
No. of pieces (Multiplicity: 400)
Packaging method by the manufacturerCardboard = 100 pcs