+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1818140500

Cable: for sensors/automation; PIN: 19; M23 male; angled; 5m; plug


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1818140500

Alternative designations: SAIB-M23-19P-AN-5,0M

TME Symbol:
1818140500

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors/automation
Number of pins
19
Cable/adapter structure
M23 male
Connector variant
angled
Cable length
5m
Connector
plug
Max. operating voltage
150V AC
Max. operating current
8A
Manufacturer series
SAI
Wire insulation material
PUR
IP rating
IP67
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Operating temperature
-25...80°C
Gross weight716 g
Certificates
EAN code4032248473915
See other products in this category: Sensors - Cables WEIDMÜLLER,
See other products from this series.:
*
1818140500
3 in TME stock
Net price for quantities from 1 pcs - 84.50 USDGross price for quantities from 1 pcs - 84.50 USD
Net price for quantities from 10 pcs - 77.70 USDGross price for quantities from 10 pcs - 77.70 USD
Net price for quantities from 25 pcs - 74.44 USDGross price for quantities from 25 pcs - 74.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.