+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1821.1101

Switch: toggle; Pos: 2; SPST; ON-OFF; 6A/250VAC; Leads: connectors

Manufacturer: Marquardt

Manufacturer part number:
1821.1101
TME Symbol:
1821.1101

Specification

Manufacturer
Marquardt
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
6A / 250V AC
Leads
connectors
Manufacturer series
1821
Terminals plating
silver plated
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
14mm
Max. contact resistance:
100mΩ
Body dimensions
23.9x16.6x21.5mm
Actuator material
technopolymer PA
Related items
203.105.031, 343.001.023
Mounting
on panel
Leads dimensions
4.8x0.8mm
Gross weight8.76 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches Marquardt,
See other products from this series.:
*
1821.1101
264 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 3.83 USD
Net price for quantities from 50 pcs - 3.65 USDGross price for quantities from 50 pcs - 3.65 USD
Net price for quantities from 100 pcs - 3.47 USDGross price for quantities from 100 pcs - 3.47 USD
Net price for quantities from 150 pcs - 3.39 USDGross price for quantities from 150 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 150 pcs