+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

182106

Connector: UHF (PL-259); plug; male; straight; soldering; phenolic


Manufacturer: AMPHENOL RF

Manufacturer part number:
182106
TME Symbol:
182106

Specification

Manufacturer
AMPHENOL RF
Type of connector
UHF (PL-259)
Connector
plug
Kind of connector
male
Spatial orientation
straight
Kind of cable
Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 9251, Belden 9880, Belden 89880, RG8, RG213, RG225, Times AA-4478
Electrical mounting
soldering
Mechanical mounting
for cable
Insulator material
phenolic
Contact plating
silver plated
Mechanical durability
500 cycles
Max. frequency
300MHz
Body material
brass
Contact material
brass
Plating material
nickel
Wave impedance
50Ω
Operating temperature
-65...165°C
Gross weight20.4 g
Certificates
See other products in this category: UHF & Mini-UHF connectors AMPHENOL RF,
*
182106
0 in TME stock
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 4.97 USD
Net price for quantities from 300 pcs - 4.62 USDGross price for quantities from 300 pcs - 4.62 USD
Net price for quantities from 500 pcs - 4.52 USDGross price for quantities from 500 pcs - 4.52 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.