+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18235YCD-3

Switch: push-button; Pos: 2; SPDT; 0.1A/30VDC; ON-(ON)


Manufacturer: APEM

Manufacturer part number:
18235YCD-3
TME Symbol:
18235YCD-3

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø6.35mm
Contact material
brass
Contact plating
gold-plated
Actuator colour
white
Mounting
on panel, PCB
Button height
24.7mm
Key stroke
0.5mm
Operating temperature
-30...65°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
18235YCD-3
0 in TME stock
Net price for quantities from 100 pcs - 4.24 USDGross price for quantities from 100 pcs - 4.24 USD
Net price for quantities from 250 pcs - 4.00 USDGross price for quantities from 250 pcs - 4.00 USD
Net price for quantities from 2500 pcs - 3.74 USDGross price for quantities from 2500 pcs - 3.74 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.