+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1824.1101

Switch: toggle; Pos: 2; DPDT; ON-ON; 6A/250VAC; Leads: for soldering

Manufacturer: Marquardt

Manufacturer part number:
1824.1101
TME Symbol:
1824.1101

Specification

Manufacturer
Marquardt
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Body dimensions
23.9x25.6x21.5mm
Mounting
on panel
Gross weight12.55 g
Certificates
See other products in this category: Toggle Switches Marquardt,
*
1824.1101
0 in TME stock
Net price for quantities from 125 pcs - 5.45 USDGross price for quantities from 125 pcs - 5.45 USD
Net price for quantities from 250 pcs - 5.23 USDGross price for quantities from 250 pcs - 5.23 USD
Net price for quantities from 500 pcs - 5.05 USDGross price for quantities from 500 pcs - 5.05 USD
Net price for quantities from 1000 pcs - 4.87 USDGross price for quantities from 1000 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)