+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

182490-2

Terminal: flat; Plating: tinned; crimped; straight; for cable; 6mm2


Manufacturer: TE Connectivity

Manufacturer part number:
182490-2
TME Symbol:
182490-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Contact plating
tinned
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Manufacturer series
FASTIN-FASTON
Contact material
brass
Wire size
11AWG...9AWG
Wire cross-section
6mm2
Ferrule variant
non-insulated
Overall length
27.2mm
Gross weight1.767 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
182490-2
0 in TME stock
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 750 pcs - 0.37 USDGross price for quantities from 750 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 1250 pcs - 0.35 USDGross price for quantities from 1250 pcs - 0.35 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 500.
Multiplicity: 250.
Packaging method by the manufacturerCardboard = 250 pcs